Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm

RS Stock No.: 690-653Brand: NortonManufacturers Part No.: 63642531805
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P180

Grade

Very Fine

Length

25m

Width

25mm

Number of Sheets per Pack

10

Series

Handy Roll

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
BD 15.4401 Box of 25 Metres (Exc. Vat)
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
BD 16.6011 Box of 25 Metres (Exc. Vat)
Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
BD 15.7481 Box of 25 Metres (Exc. Vat)
Norton P150 Grit Very Fine Sandpaper Roll, 25m x 25mm
BD 15.4951 Box of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 13.942

BD 13.942 1 Box of 25 Metres (Exc. Vat)

BD 15.336

BD 15.336 1 Box of 25 Metres (inc. VAT)

Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm

BD 13.942

BD 13.942 1 Box of 25 Metres (Exc. Vat)

BD 15.336

BD 15.336 1 Box of 25 Metres (inc. VAT)

Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
BD 15.4401 Box of 25 Metres (Exc. Vat)
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
BD 16.6011 Box of 25 Metres (Exc. Vat)
Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
BD 15.7481 Box of 25 Metres (Exc. Vat)
Norton P150 Grit Very Fine Sandpaper Roll, 25m x 25mm
BD 15.4951 Box of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P180

Grade

Very Fine

Length

25m

Width

25mm

Number of Sheets per Pack

10

Series

Handy Roll

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
BD 15.4401 Box of 25 Metres (Exc. Vat)
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
BD 16.6011 Box of 25 Metres (Exc. Vat)
Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
BD 15.7481 Box of 25 Metres (Exc. Vat)
Norton P150 Grit Very Fine Sandpaper Roll, 25m x 25mm
BD 15.4951 Box of 25 Metres (Exc. Vat)