Technical Document
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P180
Grade
Very Fine
Length
25m
Width
38mm
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
BD 21.962
BD 21.962 1 Box of 25 Metres (Exc. Vat)
BD 24.158
BD 24.158 1 Box of 25 Metres (inc. VAT)
1
BD 21.962
BD 21.962 1 Box of 25 Metres (Exc. Vat)
BD 24.158
BD 24.158 1 Box of 25 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P180
Grade
Very Fine
Length
25m
Width
38mm
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes