Technical Document
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P120
Grade
Fine
Length
25m
Width
25mm
Model
R222
Series
Handy Roll
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
BD 13.666
BD 13.666 1 Box of 25 Metres (Exc. Vat)
BD 15.033
BD 15.033 1 Box of 25 Metres (inc. VAT)
1
BD 13.666
BD 13.666 1 Box of 25 Metres (Exc. Vat)
BD 15.033
BD 15.033 1 Box of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P120
Grade
Fine
Length
25m
Width
25mm
Model
R222
Series
Handy Roll
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes