Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton Very Fine Abrasive Sheets, 230mm x 150mm

RS Stock No.: 779-150Brand: NortonManufacturers Part No.: 63642574104
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Abrasive Sheets

Abrasive Material

Silicon Carbide

Grade

Very Fine

Length

230mm

Width

150mm

Number of Sheets per Pack

5

Country of Origin

United States

Product details

Bear-tex™ Hand Pad

Sheet size 150 x 230mm

You may be interested in
Norton Very Fine Abrasive Sheets, 230mm x 150mm
BD 6.7451 Bag of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 8.410

BD 8.410 1 Bag of 5 (Exc. Vat)

BD 9.251

BD 9.251 1 Bag of 5 (inc. VAT)

Norton Very Fine Abrasive Sheets, 230mm x 150mm

BD 8.410

BD 8.410 1 Bag of 5 (Exc. Vat)

BD 9.251

BD 9.251 1 Bag of 5 (inc. VAT)

Norton Very Fine Abrasive Sheets, 230mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton Very Fine Abrasive Sheets, 230mm x 150mm
BD 6.7451 Bag of 5 (Exc. Vat)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Abrasive Sheets

Abrasive Material

Silicon Carbide

Grade

Very Fine

Length

230mm

Width

150mm

Number of Sheets per Pack

5

Country of Origin

United States

Product details

Bear-tex™ Hand Pad

Sheet size 150 x 230mm

You may be interested in
Norton Very Fine Abrasive Sheets, 230mm x 150mm
BD 6.7451 Bag of 5 (Exc. Vat)