Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton Grinding Disc Zirconium Grinding Disc, 230mm x 7mm Thick, P24 Grit, 5 in pack

RS Stock No.: 326-2150Brand: NortonManufacturers Part No.: 66252831447
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Norton

Disc Diameter

230mm

Disc Type

Grinding Disc

Thickness

7mm

Abrasive Material

Zirconium

Grit Size

P24

Number in Pack

5

Maximum Safe Speed

6600rpm

Series

Grinding Disc

Model

Norton Norzon Quick Cut

Country of Origin

France

Product details

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Stock information temporarily unavailable.

BD 75.102

BD 15.020 Each (In a Pack of 5) (Exc. Vat)

BD 82.612

BD 16.522 Each (In a Pack of 5) (inc. VAT)

Norton Grinding Disc Zirconium Grinding Disc, 230mm x 7mm Thick, P24 Grit, 5 in pack

BD 75.102

BD 15.020 Each (In a Pack of 5) (Exc. Vat)

BD 82.612

BD 16.522 Each (In a Pack of 5) (inc. VAT)

Norton Grinding Disc Zirconium Grinding Disc, 230mm x 7mm Thick, P24 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Disc Diameter

230mm

Disc Type

Grinding Disc

Thickness

7mm

Abrasive Material

Zirconium

Grit Size

P24

Number in Pack

5

Maximum Safe Speed

6600rpm

Series

Grinding Disc

Model

Norton Norzon Quick Cut

Country of Origin

France

Product details

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.