Technical Document
Specifications
Brand
NortonThickness
3.2mm
Abrasive Material
Aluminium Oxide
Number in Pack
5
Maximum Safe Speed
15000rpm
Country of Origin
France
You may be interested in
Norton Cutting Disc Aluminium Oxide Cutting Disc, 100mm x 2.5mm Thick, P80 Grit, 5 in packBrand: Norton
BD 1.912Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Norton Aluminium Oxide Grinding Disc, 100mm Diameter, 3.2mm Thick
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Norton Aluminium Oxide Grinding Disc, 100mm Diameter, 3.2mm Thick
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Norton Cutting Disc Aluminium Oxide Cutting Disc, 100mm x 2.5mm Thick, P80 Grit, 5 in packBrand: Norton
BD 1.912Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
NortonThickness
3.2mm
Abrasive Material
Aluminium Oxide
Number in Pack
5
Maximum Safe Speed
15000rpm
Country of Origin
France
You may be interested in
Norton Cutting Disc Aluminium Oxide Cutting Disc, 100mm x 2.5mm Thick, P80 Grit, 5 in packBrand: Norton
BD 1.912Each (In a Pack of 5) (Exc. Vat)