Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 2.5mm Thick, P36 Grit, 5 in pack

RS Stock No.: 342-1781Brand: NortonManufacturers Part No.: 66252831504
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Norton

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

BDX

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in
Stock information temporarily unavailable.

BD 10.033

BD 10.033 1 Pack of 5 (Exc. Vat)

BD 11.036

BD 11.036 1 Pack of 5 (inc. VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 2.5mm Thick, P36 Grit, 5 in pack

BD 10.033

BD 10.033 1 Pack of 5 (Exc. Vat)

BD 11.036

BD 11.036 1 Pack of 5 (inc. VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 2.5mm Thick, P36 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norton

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

BDX

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in