Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 3.2mm Thick, P36 Grit, 5 in pack

RS Stock No.: 342-0924Brand: NortonManufacturers Part No.: 66252831508
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Norton

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

BDX

Country of Origin

France

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Stock information temporarily unavailable.

BD 11.220

BD 2.244 Each (In a Pack of 5) (Exc. Vat)

BD 12.342

BD 2.468 Each (In a Pack of 5) (inc. VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 3.2mm Thick, P36 Grit, 5 in pack

BD 11.220

BD 2.244 Each (In a Pack of 5) (Exc. Vat)

BD 12.342

BD 2.468 Each (In a Pack of 5) (inc. VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 3.2mm Thick, P36 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

BDX

Country of Origin

France

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.