Technical Document
Specifications
Brand
NortonDisc Type
Grinding Disc
Disc Diameter
125mm
Abrasive Material
Ceramic
Grit Size
P60
Number in Pack
10
Grade
Medium
Series
Flap Disc
Model
Vulcan
Country of Origin
Italy
Product details
Norton Zirconia Flap Disc Grit
Professional range of norton flap discs that offer an aggressive and consistent cut rate.
Advanced resin bond.
BD 14.044
BD 14.044 1 Box of 10 (Exc. Vat)
BD 15.448
BD 15.448 1 Box of 10 (inc. VAT)
1
BD 14.044
BD 14.044 1 Box of 10 (Exc. Vat)
BD 15.448
BD 15.448 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonDisc Type
Grinding Disc
Disc Diameter
125mm
Abrasive Material
Ceramic
Grit Size
P60
Number in Pack
10
Grade
Medium
Series
Flap Disc
Model
Vulcan
Country of Origin
Italy
Product details
Norton Zirconia Flap Disc Grit
Professional range of norton flap discs that offer an aggressive and consistent cut rate.
Advanced resin bond.