Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton ATLAS Silicon Carbide Grinding Wheel, 200mm Diameter, P120 Grit

RS Stock No.: 693-589Brand: NortonManufacturers Part No.: 69936623796
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

P120

Diameter

200mm

Width

20mm

Bore Size

31.75mm

Maximum Safe Speed

3340rpm

Wheel Type

Grinding Wheel

Model

ATLAS

Country of Origin

Spain

Product details

Silicon Carbide (CVS) Grinding Wheels

For use on cemented carbide lathe/machine tooling, stellite and non-ferrous alloys

You may be interested in
Stock information temporarily unavailable.

BD 33.814

BD 33.814 Each (Exc. Vat)

BD 37.195

BD 37.195 Each (inc. VAT)

Norton ATLAS Silicon Carbide Grinding Wheel, 200mm Diameter, P120 Grit

BD 33.814

BD 33.814 Each (Exc. Vat)

BD 37.195

BD 37.195 Each (inc. VAT)

Norton ATLAS Silicon Carbide Grinding Wheel, 200mm Diameter, P120 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

P120

Diameter

200mm

Width

20mm

Bore Size

31.75mm

Maximum Safe Speed

3340rpm

Wheel Type

Grinding Wheel

Model

ATLAS

Country of Origin

Spain

Product details

Silicon Carbide (CVS) Grinding Wheels

For use on cemented carbide lathe/machine tooling, stellite and non-ferrous alloys

You may be interested in