Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Notrax Aqua-Trap Anti-Slip, Entrance Mat, Dot Pattern, Both Use, Black, 90cm 150cm 13mm

RS Stock No.: 246-380Brand: NotraxManufacturers Part No.: 150S0035CH
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

Notrax

Length

150cm

Width

90cm

Indoor/Outdoor

Both

Surface Type

Dot Pattern

Colour

Black

Range

Aqua-Trap

Mat Material

PP

Thickness

13mm

Anti-Slip

Yes

Application

Entrance

Country of Origin

India

Stock information temporarily unavailable.

BD 82.726

BD 82.726 Each (Exc. Vat)

BD 90.999

BD 90.999 Each (inc. VAT)

Notrax Aqua-Trap Anti-Slip, Entrance Mat, Dot Pattern, Both Use, Black, 90cm 150cm 13mm

BD 82.726

BD 82.726 Each (Exc. Vat)

BD 90.999

BD 90.999 Each (inc. VAT)

Notrax Aqua-Trap Anti-Slip, Entrance Mat, Dot Pattern, Both Use, Black, 90cm 150cm 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Notrax

Length

150cm

Width

90cm

Indoor/Outdoor

Both

Surface Type

Dot Pattern

Colour

Black

Range

Aqua-Trap

Mat Material

PP

Thickness

13mm

Anti-Slip

Yes

Application

Entrance

Country of Origin

India