Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Notrax 346 Anti-Slip, Entrance & Walkway Mat, Bubble, Outdoor Use, Black, 61cm 81cm 19mm

RS Stock No.: 276-3620Brand: NotraxManufacturers Part No.: 346S2432BL
View all in Entrance Mats

Technical Document

Specifications

Brand

Notrax

Length

81cm

Width

61cm

Indoor/Outdoor

Outdoor

Surface Type

Bubble

Colour

Black

Range

346

Mat Material

Natural Rubber

Thickness

19mm

Anti-Slip

Yes

Application

General Industry

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 55.671

BD 55.671 Each (Exc. Vat)

BD 61.238

BD 61.238 Each (inc. VAT)

Notrax 346 Anti-Slip, Entrance & Walkway Mat, Bubble, Outdoor Use, Black, 61cm 81cm 19mm

BD 55.671

BD 55.671 Each (Exc. Vat)

BD 61.238

BD 61.238 Each (inc. VAT)

Notrax 346 Anti-Slip, Entrance & Walkway Mat, Bubble, Outdoor Use, Black, 61cm 81cm 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Notrax

Length

81cm

Width

61cm

Indoor/Outdoor

Outdoor

Surface Type

Bubble

Colour

Black

Range

346

Mat Material

Natural Rubber

Thickness

19mm

Anti-Slip

Yes

Application

General Industry

Country of Origin

Thailand