Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Notrax Swisslon XT, Entrance Mat, Grit, Indoor Use, Grey, 90cm 150cm 9mm

RS Stock No.: 246-379Brand: NotraxManufacturers Part No.: 380S0035GY
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

Notrax

Length

150cm

Width

90cm

Indoor/Outdoor

Indoor

Surface Type

Grit

Colour

Grey

Range

Swisslon XT

Thickness

9mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 72.203

BD 72.203 Each (Exc. Vat)

BD 79.423

BD 79.423 Each (inc. VAT)

Notrax Swisslon XT, Entrance Mat, Grit, Indoor Use, Grey, 90cm 150cm 9mm

BD 72.203

BD 72.203 Each (Exc. Vat)

BD 79.423

BD 79.423 Each (inc. VAT)

Notrax Swisslon XT, Entrance Mat, Grit, Indoor Use, Grey, 90cm 150cm 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Notrax

Length

150cm

Width

90cm

Indoor/Outdoor

Indoor

Surface Type

Grit

Colour

Grey

Range

Swisslon XT

Thickness

9mm

Country of Origin

Netherlands