Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Notrax 833 Switchboard Matting Electrical Safety Mat 10000V 150cm x 91cm x 4.7mm

RS Stock No.: 180-436Brand: NotraxManufacturers Part No.: 833S0035BL
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

Notrax

Length

91cm

Thickness

4.7mm

Maximum Operating Voltage

10000V

Width

150cm

Range

833 Switchboard Matting

Country of Origin

United States

Stock information temporarily unavailable.

BD 508.985

BD 508.985 Each (Exc. Vat)

BD 559.883

BD 559.883 Each (inc. VAT)

Notrax 833 Switchboard Matting Electrical Safety Mat 10000V 150cm x 91cm x 4.7mm

BD 508.985

BD 508.985 Each (Exc. Vat)

BD 559.883

BD 559.883 Each (inc. VAT)

Notrax 833 Switchboard Matting Electrical Safety Mat 10000V 150cm x 91cm x 4.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Notrax

Length

91cm

Thickness

4.7mm

Maximum Operating Voltage

10000V

Width

150cm

Range

833 Switchboard Matting

Country of Origin

United States