Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nova, Through Hole Aluminium Capacitor Kit 270 pieces

RS Stock No.: 112-6721Brand: NovaManufacturers Part No.: CCC-14
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

Nova

Kit Includes

Aluminium

Number of Pieces

270

Mounting Type

Through Hole

Dielectric Material

Aluminium

Maximum Capacitance

4700µF

Voltage Range

16 → 63V

Minimum Voltage

16V

Maximum Voltage

63V

Capacitance Range

1 μF → 4700µF

Minimum Capacitance

1µF

Country of Origin

Taiwan, Province Of China

Product details

Aluminium Electrolytic Capacitor Kits CCC-14

16V
• 20 x 100μF
• 6 x 470μF
• 6 x 1000μF
• 3 x 4700μF

25V
• 25 x 47μF

35V
• 8 x 220μF
• 6 x 470μF
• 4 x 1000μF
• 3 x 2200μF

63V
• 40 x 1μF
• 25 x 2.2μF
• 30 x 4.7μF
• 30 x 10μF
• 25 x 22μF
• 25 x 47μF
• 14 x 100μF

Cylindrical aluminium - cans with radial leads

You may be interested in
Stock information temporarily unavailable.

BD 37.120

BD 37.120 Each (Exc. Vat)

BD 40.832

BD 40.832 Each (inc. VAT)

Nova, Through Hole Aluminium Capacitor Kit 270 pieces

BD 37.120

BD 37.120 Each (Exc. Vat)

BD 40.832

BD 40.832 Each (inc. VAT)

Nova, Through Hole Aluminium Capacitor Kit 270 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nova

Kit Includes

Aluminium

Number of Pieces

270

Mounting Type

Through Hole

Dielectric Material

Aluminium

Maximum Capacitance

4700µF

Voltage Range

16 → 63V

Minimum Voltage

16V

Maximum Voltage

63V

Capacitance Range

1 μF → 4700µF

Minimum Capacitance

1µF

Country of Origin

Taiwan, Province Of China

Product details

Aluminium Electrolytic Capacitor Kits CCC-14

16V
• 20 x 100μF
• 6 x 470μF
• 6 x 1000μF
• 3 x 4700μF

25V
• 25 x 47μF

35V
• 8 x 220μF
• 6 x 470μF
• 4 x 1000μF
• 3 x 2200μF

63V
• 40 x 1μF
• 25 x 2.2μF
• 30 x 4.7μF
• 30 x 10μF
• 25 x 22μF
• 25 x 47μF
• 14 x 100μF

Cylindrical aluminium - cans with radial leads

You may be interested in