Technical Document
Specifications
Brand
NovaKit Includes
Aluminium
Number of Pieces
243
Mounting Type
Through Hole
Dielectric Material
Aluminium
Country of Origin
Germany
Product details
Aluminium Electrolytic Capacitor Kits CCC-15
Cylindrical aluminium - cans with axial leads
BD 132.452
BD 132.452 Each (Exc. Vat)
BD 145.697
BD 145.697 Each (inc. VAT)
1
BD 132.452
BD 132.452 Each (Exc. Vat)
BD 145.697
BD 145.697 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NovaKit Includes
Aluminium
Number of Pieces
243
Mounting Type
Through Hole
Dielectric Material
Aluminium
Country of Origin
Germany
Product details
Aluminium Electrolytic Capacitor Kits CCC-15
Cylindrical aluminium - cans with axial leads