Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nova, Through Hole Aluminium Capacitor Kit 193 pieces

RS Stock No.: 358-988Brand: NovaManufacturers Part No.: CCC-19
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

Nova

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

193

Mounting Type

Through Hole

Dielectric Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nova, Through Hole Aluminium Capacitor Kit 193 pieces

P.O.A.

Nova, Through Hole Aluminium Capacitor Kit 193 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nova

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

193

Mounting Type

Through Hole

Dielectric Material

Aluminium

Country of Origin

China