Nova, CCR Metal Oxide, Through Hole 48 Resistor Kit, with 1.11 pieces

RS Stock No.: 358-989Brand: NovaManufacturers Part No.: CCR-36
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Technology

Metal Oxide

Series

CCR

Number of Pieces

1.11

Country of Origin

China

Stock information temporarily unavailable.

BD 46.392

BD 46.392 Each (Exc. Vat)

BD 51.031

BD 51.031 Each (inc. VAT)

Nova, CCR Metal Oxide, Through Hole 48 Resistor Kit, with 1.11 pieces

BD 46.392

BD 46.392 Each (Exc. Vat)

BD 51.031

BD 51.031 Each (inc. VAT)

Nova, CCR Metal Oxide, Through Hole 48 Resistor Kit, with 1.11 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Technology

Metal Oxide

Series

CCR

Number of Pieces

1.11

Country of Origin

China