Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid, 3 L/min Min, 6 L/min Max

RS Stock No.: 256-562Brand: Novotech Controls
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Control Valve

Minimum Flow Rate

3 L/min

Maximum Flow Rate

6 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

15 mm

Maximum Pressure

8bar

Minimum Media Temperature

+5 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+70°C

Series

SPCO

Country of Origin

United Kingdom

Product details

High Power Flow Switch

SPCO flow switches capable of switching 16A at 240Vac (resistive load). Designed for use within water but can be used with alkalis, alcohol, fuels and lubricating oils. This flow switch should be mounted in line with the flow.

Pressure rating 10 bar
Flow rate range: 3 to 6 l/min. (set at 4.5)
Suitable for use with water, alkalis, alcohols, most fuels and mineral based lubricating oils
Operating temperature: 70°C maximum
Wetted materials approval in accordance with UK Water Fittings and Bylaws scheme (WFBS) listed

Supplied with

compression fittings and 1m of three-core PVC cable fitted.

Stock information temporarily unavailable.

BD 31.058

BD 31.058 Each (Exc. Vat)

BD 34.164

BD 34.164 Each (inc. VAT)

Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid, 3 L/min Min, 6 L/min Max

BD 31.058

BD 31.058 Each (Exc. Vat)

BD 34.164

BD 34.164 Each (inc. VAT)

Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid, 3 L/min Min, 6 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Control Valve

Minimum Flow Rate

3 L/min

Maximum Flow Rate

6 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

15 mm

Maximum Pressure

8bar

Minimum Media Temperature

+5 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+70°C

Series

SPCO

Country of Origin

United Kingdom

Product details

High Power Flow Switch

SPCO flow switches capable of switching 16A at 240Vac (resistive load). Designed for use within water but can be used with alkalis, alcohol, fuels and lubricating oils. This flow switch should be mounted in line with the flow.

Pressure rating 10 bar
Flow rate range: 3 to 6 l/min. (set at 4.5)
Suitable for use with water, alkalis, alcohols, most fuels and mineral based lubricating oils
Operating temperature: 70°C maximum
Wetted materials approval in accordance with UK Water Fittings and Bylaws scheme (WFBS) listed

Supplied with

compression fittings and 1m of three-core PVC cable fitted.