Novotechnik SP Series Position Sensor, Potentiometer Signal, 6 mm Shaft Type, 6mm Shaft
RS Stock No.: 282-1541Brand: NovotechnikManufacturers Part No.: SP2841 100 002 001Distrelec Article No.: 16490069

Technical Document
Specifications
Brand
NovotechnikSeries
SP
Output Signal Type
Potentiometer
Shaft Type
6 mm Shaft
Shaft Diameter
6mm
Distrelec Product Id
16490069
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 50.259
BD 50.259 Each (Exc. Vat)
BD 55.285
BD 55.285 Each (inc. VAT)
Novotechnik SP Series Position Sensor, Potentiometer Signal, 6 mm Shaft Type, 6mm Shaft
1
BD 50.259
BD 50.259 Each (Exc. Vat)
BD 55.285
BD 55.285 Each (inc. VAT)
Novotechnik SP Series Position Sensor, Potentiometer Signal, 6 mm Shaft Type, 6mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NovotechnikSeries
SP
Output Signal Type
Potentiometer
Shaft Type
6 mm Shaft
Shaft Diameter
6mm
Distrelec Product Id
16490069
Country of Origin
Switzerland