Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Novotechnik T Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

RS Stock No.: 283-6054Brand: NovotechnikManufacturers Part No.: T-0050Distrelec Article No.: 16490411
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Linear Potentiometer

Series

T

Output Signal Type

Voltage Divider

Shaft Type

Round

Stroke

50 mm, 55 mm

Distrelec Product Id

16490411

Country of Origin

Germany

Stock information temporarily unavailable.

BD 123.915

BD 123.915 Each (Exc. Vat)

BD 136.307

BD 136.307 Each (inc. VAT)

Novotechnik T Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

BD 123.915

BD 123.915 Each (Exc. Vat)

BD 136.307

BD 136.307 Each (inc. VAT)

Novotechnik T Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Linear Potentiometer

Series

T

Output Signal Type

Voltage Divider

Shaft Type

Round

Stroke

50 mm, 55 mm

Distrelec Product Id

16490411

Country of Origin

Germany