Technical Document
Specifications
Brand
NSFContact Configuration
SP12T
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
300V ac/dc
Diameter
32mm
Mounting Type
Panel Mount
Terminal Type
Solder
Contact Material
Silver Plated Brass
Mechanical Life
100000Operations
Contact Type
Non-Shorting
Country of Origin
United Kingdom
Product details
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
• 327-765 BBM
• 327-771 BBM
• 327-787 BBM
• 327-793 BBM
• 327-916 BBM
• 327-822 MBB
• 327-838 MBB
• 327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
BD 11.385
BD 11.385 Each (Exc. Vat)
BD 12.523
BD 12.523 Each (inc. VAT)
1
BD 11.385
BD 11.385 Each (Exc. Vat)
BD 12.523
BD 12.523 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 11.385 |
| 10 - 49 | BD 10.246 |
| 50 - 99 | BD 8.630 |
| 100 - 249 | BD 8.184 |
| 250+ | BD 7.612 |
Technical Document
Specifications
Brand
NSFContact Configuration
SP12T
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
300V ac/dc
Diameter
32mm
Mounting Type
Panel Mount
Terminal Type
Solder
Contact Material
Silver Plated Brass
Mechanical Life
100000Operations
Contact Type
Non-Shorting
Country of Origin
United Kingdom
Product details
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
• 327-765 BBM
• 327-771 BBM
• 327-787 BBM
• 327-793 BBM
• 327-916 BBM
• 327-822 MBB
• 327-838 MBB
• 327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter


