NSF Rotary Switch Wafer 3-Position

RS Stock No.: 327-793Brand: NSFManufacturers Part No.: 454482MK
brand-logo
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

NSF

Diameter

32mm

Number of Switch Positions

3

Voltage Rating

300V ac/dc

Number of Contacts

4

Contact Configuration

4P3T

Contact Current Rating

150 mA @ 250 V ac

Contact Material

Silver Plated Brass

Contact Type

Non-Shorting

Mounting Type

Panel Mount

Mechanical Life

100000Operations

Terminal Type

Solder

Country of Origin

United Kingdom

Product details

Standard Shaft Assembly & Wafers

Standard Shaft Assembly

Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements

Wafers

327-765 BBM
327-771 BBM
327-787 BBM
327-793 BBM
327-916 BBM
327-822 MBB
327-838 MBB
327-844 MBB

Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter

You may be interested in
Stock information temporarily unavailable.

BD 15.450

BD 15.450 Each (Exc. Vat)

BD 16.995

BD 16.995 Each (inc. VAT)

NSF Rotary Switch Wafer 3-Position

BD 15.450

BD 15.450 Each (Exc. Vat)

BD 16.995

BD 16.995 Each (inc. VAT)

NSF Rotary Switch Wafer 3-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 15.450
10 - 49BD 13.893
50 - 99BD 11.588
100 - 249BD 10.989
250+BD 10.214
You may be interested in

Technical Document

Specifications

Brand

NSF

Diameter

32mm

Number of Switch Positions

3

Voltage Rating

300V ac/dc

Number of Contacts

4

Contact Configuration

4P3T

Contact Current Rating

150 mA @ 250 V ac

Contact Material

Silver Plated Brass

Contact Type

Non-Shorting

Mounting Type

Panel Mount

Mechanical Life

100000Operations

Terminal Type

Solder

Country of Origin

United Kingdom

Product details

Standard Shaft Assembly & Wafers

Standard Shaft Assembly

Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements

Wafers

327-765 BBM
327-771 BBM
327-787 BBM
327-793 BBM
327-916 BBM
327-822 MBB
327-838 MBB
327-844 MBB

Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter

You may be interested in