Technical Document
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
3
Voltage Rating
300V ac/dc
Number of Contacts
4
Contact Configuration
4P3T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

BD 16.330
BD 16.330 Each (Exc. Vat)
BD 17.963
BD 17.963 Each (inc. VAT)
1
BD 16.330
BD 16.330 Each (Exc. Vat)
BD 17.963
BD 17.963 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 16.330 |
10 - 49 | BD 14.702 |
50 - 99 | BD 12.260 |
100 - 249 | BD 11.616 |
250+ | BD 10.780 |

Technical Document
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
3
Voltage Rating
300V ac/dc
Number of Contacts
4
Contact Configuration
4P3T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions
