Technical Document
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
2
Voltage Rating
300V ac/dc
Number of Contacts
6
Contact Configuration
6PDT
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

BD 17.396
BD 17.396 Each (Exc. Vat)
BD 19.136
BD 19.136 Each (inc. VAT)
1
BD 17.396
BD 17.396 Each (Exc. Vat)
BD 19.136
BD 19.136 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 17.396 |
10 - 24 | BD 15.460 |
25 - 49 | BD 13.546 |
50 - 199 | BD 11.440 |
200+ | BD 11.176 |

Technical Document
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
2
Voltage Rating
300V ac/dc
Number of Contacts
6
Contact Configuration
6PDT
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions
