Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSF GX non short, 6 Position DP6T Rotary Switch, 250 mA @ 60 V, Solder

RS Stock No.: 321-379Brand: NSFManufacturers Part No.: 500400-000-000-000
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

NSF

Contact Configuration

DP6T

Series

GX non short

Contact Current Rating

250 mA @ 60 V

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

125V ac

Diameter

25.5mm

Dimensions

25.5 x 44mm

Mounting Type

Panel Mount

Mounting Hole Size

8.5 x 10 mm

Terminal Type

Solder

Mechanical Life

25000Operations

Maximum Operating Temperature

+85°C

Case Material

Diallylphthalate

Contact Material

Gold

Height

44mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Enclosed Wafer Switch

A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 36.834

BD 36.834 Each (Exc. Vat)

BD 40.517

BD 40.517 Each (inc. VAT)

NSF GX non short, 6 Position DP6T Rotary Switch, 250 mA @ 60 V, Solder

BD 36.834

BD 36.834 Each (Exc. Vat)

BD 40.517

BD 40.517 Each (inc. VAT)

NSF GX non short, 6 Position DP6T Rotary Switch, 250 mA @ 60 V, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 36.834
10 - 49BD 33.154
50 - 99BD 27.626
100 - 249BD 26.136
250+BD 24.260

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NSF

Contact Configuration

DP6T

Series

GX non short

Contact Current Rating

250 mA @ 60 V

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

125V ac

Diameter

25.5mm

Dimensions

25.5 x 44mm

Mounting Type

Panel Mount

Mounting Hole Size

8.5 x 10 mm

Terminal Type

Solder

Mechanical Life

25000Operations

Maximum Operating Temperature

+85°C

Case Material

Diallylphthalate

Contact Material

Gold

Height

44mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Enclosed Wafer Switch

A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in