NSF, 6 Position DP6T Rotary Switch, 6 A @ 250 V ac, Solder

RS Stock No.: 327-585Brand: NSFManufacturers Part No.: MU452274MSD1
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

NSF

Contact Configuration

DP6T

Contact Current Rating

6 A @ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V ac, 30V dc

Diameter

49.2mm

Mounting Type

Panel Mount

Terminal Type

Solder

Contact Material

Silver Plated Copper

Country of Origin

United Kingdom

Product details

Mains Rated 6A Rotary Switches

From NSF, the MSD heavy duty rotary wafer switch is high current and suitable for a variety of applications.

Features and Benefits:

• Single wafer switches with heavy duty spring loaded break-before-make wiping contacts
• Adjustable rotation limit stops
• Spindle 0.25in dia. with flat
• Contact Resistance: 5mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 40.062

BD 40.062 Each (Exc. Vat)

BD 44.068

BD 44.068 Each (inc. VAT)

NSF, 6 Position DP6T Rotary Switch, 6 A @ 250 V ac, Solder

BD 40.062

BD 40.062 Each (Exc. Vat)

BD 44.068

BD 44.068 Each (inc. VAT)

NSF, 6 Position DP6T Rotary Switch, 6 A @ 250 V ac, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 40.062
10 - 49BD 36.844
50 - 99BD 31.564
100 - 249BD 30.041
250+BD 28.072

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NSF

Contact Configuration

DP6T

Contact Current Rating

6 A @ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V ac, 30V dc

Diameter

49.2mm

Mounting Type

Panel Mount

Terminal Type

Solder

Contact Material

Silver Plated Copper

Country of Origin

United Kingdom

Product details

Mains Rated 6A Rotary Switches

From NSF, the MSD heavy duty rotary wafer switch is high current and suitable for a variety of applications.

Features and Benefits:

• Single wafer switches with heavy duty spring loaded break-before-make wiping contacts
• Adjustable rotation limit stops
• Spindle 0.25in dia. with flat
• Contact Resistance: 5mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in