Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NSK-RHP Bearing Inserts 20mm ID 47mm OD 1020-20G

RS Stock No.: 748-960Brand: NSK-RHPManufacturers Part No.: 1020-20G
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6650N

Dynamic Load Rating

12800N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in
Stock information temporarily unavailable.

BD 12.101

BD 12.101 Each (Exc. Vat)

BD 13.311

BD 13.311 Each (inc. VAT)

NSK-RHP Bearing Inserts 20mm ID 47mm OD 1020-20G

BD 12.101

BD 12.101 Each (Exc. Vat)

BD 13.311

BD 13.311 Each (inc. VAT)

NSK-RHP Bearing Inserts 20mm ID 47mm OD 1020-20G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.101
5 - 9BD 11.812
10 - 24BD 11.750
25+BD 11.686
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6650N

Dynamic Load Rating

12800N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in