NSK-RHP KLNJ1-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 25.4mm I.D, 50.8mm O.D

RS Stock No.: 746-374Brand: NSK-RHPManufacturers Part No.: KLNJ1-2ZJ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25.4mm

Outside Diameter

50.8mm

Race Width

12.7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.2kN

Dynamic Load Rating

11.8kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Product details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds

Stock information temporarily unavailable.

BD 21.692

BD 21.692 Each (Exc. Vat)

BD 23.861

BD 23.861 Each (inc. VAT)

NSK-RHP KLNJ1-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 25.4mm I.D, 50.8mm O.D

BD 21.692

BD 21.692 Each (Exc. Vat)

BD 23.861

BD 23.861 Each (inc. VAT)

NSK-RHP KLNJ1-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 25.4mm I.D, 50.8mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.692
5 - 9BD 20.933
10 - 24BD 20.801
25+BD 20.674

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25.4mm

Outside Diameter

50.8mm

Race Width

12.7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.2kN

Dynamic Load Rating

11.8kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Product details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds