Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK-RHP LPB30 Pillow Block Bearing -, 30mm ID

RS Stock No.: 755-299Brand: NSK-RHPManufacturers Part No.: LPB30
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Zinc Plated Steel

Centre Height

33.3mm

Mount Hole Size

10mm

Length

117.5mm

Depth

37.5mm

Overall Height

65.7mm

Mount Hole Centre-to-Centre

95mm

Product details

Self-Lube Bearing Pillow Blocks

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle

You may be interested in
SKF P 30 TF Pillow Block Bearing -, 30mm ID
BD 37.479Each (Exc. Vat)
Stock information temporarily unavailable.

BD 19.236

BD 19.236 Each (Exc. Vat)

BD 21.160

BD 21.160 Each (inc. VAT)

NSK-RHP LPB30 Pillow Block Bearing -, 30mm ID

BD 19.236

BD 19.236 Each (Exc. Vat)

BD 21.160

BD 21.160 Each (inc. VAT)

NSK-RHP LPB30 Pillow Block Bearing -, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.236
5 - 9BD 18.811
10 - 24BD 18.711
25+BD 18.606
You may be interested in
SKF P 30 TF Pillow Block Bearing -, 30mm ID
BD 37.479Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Zinc Plated Steel

Centre Height

33.3mm

Mount Hole Size

10mm

Length

117.5mm

Depth

37.5mm

Overall Height

65.7mm

Mount Hole Centre-to-Centre

95mm

Product details

Self-Lube Bearing Pillow Blocks

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle

You may be interested in
SKF P 30 TF Pillow Block Bearing -, 30mm ID
BD 37.479Each (Exc. Vat)