Technical Document
Specifications
Brand
NSK-RHPInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
133.4mm
Width
133.4mm
Depth
42.5mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
111.1mm
Product details
RHP - Self-Lube, Cast Iron, Cartridge Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
BD 50.505
BD 50.505 Each (Exc. Vat)
BD 55.555
BD 55.555 Each (inc. VAT)
1
BD 50.505
BD 50.505 Each (Exc. Vat)
BD 55.555
BD 55.555 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 50.505 |
5 - 9 | BD 49.395 |
10 - 24 | BD 49.150 |
25+ | BD 48.870 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
133.4mm
Width
133.4mm
Depth
42.5mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
111.1mm
Product details
RHP - Self-Lube, Cast Iron, Cartridge Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions