Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK-RHP MP35 Pillow Block Bearing -, 35mm ID

RS Stock No.: 192-9890Brand: NSK-RHPManufacturers Part No.: MP35
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

53.98mm

Mount Hole Size

12mm

Length

203.2mm

Depth

57mm

Overall Height

107.5mm

Mount Hole Centre-to-Centre

160mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 53.207

BD 53.207 Each (Exc. Vat)

BD 58.528

BD 58.528 Each (inc. VAT)

NSK-RHP MP35 Pillow Block Bearing -, 35mm ID

BD 53.207

BD 53.207 Each (Exc. Vat)

BD 58.528

BD 58.528 Each (inc. VAT)

NSK-RHP MP35 Pillow Block Bearing -, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 53.207
5 - 9BD 51.469
10 - 24BD 51.271
25+BD 51.012

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

53.98mm

Mount Hole Size

12mm

Length

203.2mm

Depth

57mm

Overall Height

107.5mm

Mount Hole Centre-to-Centre

160mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more