Technical Document
Specifications
Brand
NSK-RHPInside Diameter
20mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
33.3mm
Mount Hole Size
10mm
Length
127mm
Depth
32.5mm
Overall Height
65.2mm
Mount Hole Centre-to-Centre
100.5mm
Product details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
BD 20.202
BD 20.202 Each (Exc. Vat)
BD 22.222
BD 22.222 Each (inc. VAT)
1
BD 20.202
BD 20.202 Each (Exc. Vat)
BD 22.222
BD 22.222 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 20.202 |
5 - 9 | BD 19.982 |
10 - 24 | BD 19.762 |
25+ | BD 19.580 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
20mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
33.3mm
Mount Hole Size
10mm
Length
127mm
Depth
32.5mm
Overall Height
65.2mm
Mount Hole Centre-to-Centre
100.5mm
Product details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.