NSK-RHP NP35 Pillow Block Bearing -, 35mm ID

RS Stock No.: 747-484Brand: NSK-RHPManufacturers Part No.: NP35
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

12mm

Length

166mm

Depth

44.5mm

Overall Height

93mm

Mount Hole Centre-to-Centre

136.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
SKF SY 35 TF Plummer Block House -, 35mm ID
BD 38.381Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 35mm ID
BD 21.042Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 35mm ID
BD 29.700Each (Exc. Vat)
Stock information temporarily unavailable.

BD 35.194

BD 35.194 Each (Exc. Vat)

BD 38.713

BD 38.713 Each (inc. VAT)

NSK-RHP NP35 Pillow Block Bearing -, 35mm ID

BD 35.194

BD 35.194 Each (Exc. Vat)

BD 38.713

BD 38.713 Each (inc. VAT)

NSK-RHP NP35 Pillow Block Bearing -, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.194
5 - 9BD 34.837
10 - 24BD 34.502
25+BD 34.177
You may be interested in
SKF SY 35 TF Plummer Block House -, 35mm ID
BD 38.381Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 35mm ID
BD 21.042Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 35mm ID
BD 29.700Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

12mm

Length

166mm

Depth

44.5mm

Overall Height

93mm

Mount Hole Centre-to-Centre

136.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
SKF SY 35 TF Plummer Block House -, 35mm ID
BD 38.381Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 35mm ID
BD 21.042Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 35mm ID
BD 29.700Each (Exc. Vat)