NSK-RHP NP50 Pillow Block Bearing -, 50mm ID

RS Stock No.: 747-513Brand: NSK-RHPManufacturers Part No.: NP50
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

50mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

57.2mm

Mount Hole Size

16mm

Length

206mm

Depth

55mm

Overall Height

115.2mm

Mount Hole Centre-to-Centre

163mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
RS PRO Pillow Block Bearing -, 50mm ID
BD 35.435Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 50mm ID
BD 53.513Each (Exc. Vat)
Stock information temporarily unavailable.

BD 55.446

BD 55.446 Each (Exc. Vat)

BD 60.991

BD 60.991 Each (inc. VAT)

NSK-RHP NP50 Pillow Block Bearing -, 50mm ID

BD 55.446

BD 55.446 Each (Exc. Vat)

BD 60.991

BD 60.991 Each (inc. VAT)

NSK-RHP NP50 Pillow Block Bearing -, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.446
5 - 9BD 54.912
10 - 24BD 54.417
25+BD 53.938
You may be interested in
RS PRO Pillow Block Bearing -, 50mm ID
BD 35.435Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 50mm ID
BD 53.513Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

50mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

57.2mm

Mount Hole Size

16mm

Length

206mm

Depth

55mm

Overall Height

115.2mm

Mount Hole Centre-to-Centre

163mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
RS PRO Pillow Block Bearing -, 50mm ID
BD 35.435Each (Exc. Vat)
RS PRO Pillow Block Bearing -, 50mm ID
BD 53.513Each (Exc. Vat)