Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK-RHP PNP25CR Pillow Block Bearing -, 25mm ID

RS Stock No.: 232-8625Brand: NSK-RHPManufacturers Part No.: PNP25CR
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

PUR, Thermoplastic

Centre Height

36.5mm

Mount Hole Size

11mm

Length

140.2mm

Depth

37.8mm

Overall Height

71.9mm

Mount Hole Centre-to-Centre

104.9mm

Product details

Self-Lube Pillow Block Bearing - Corrosion Resistant

Designed specifically for use in industries where frequent thorough wash-downs are necessary, optimum hygiene standards are required and chemical resistance is important over a wide temperature range.

Available in pillow block, two bolt flange configurations and are capable of accomodating initial misalignment whilst mounting
Relubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard
Polypropylene and caps are also available for additional protection to the bearing

You may be interested in
SKF SY 25 TF Pillow Block -, 25mm ID
BD 21.785Each (Exc. Vat)
Stock information temporarily unavailable.

BD 35.300

BD 35.300 Each (Exc. Vat)

BD 38.830

BD 38.830 Each (inc. VAT)

NSK-RHP PNP25CR Pillow Block Bearing -, 25mm ID

BD 35.300

BD 35.300 Each (Exc. Vat)

BD 38.830

BD 38.830 Each (inc. VAT)

NSK-RHP PNP25CR Pillow Block Bearing -, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.300
5 - 9BD 34.450
10 - 24BD 34.265
25+BD 34.055
You may be interested in
SKF SY 25 TF Pillow Block -, 25mm ID
BD 21.785Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

PUR, Thermoplastic

Centre Height

36.5mm

Mount Hole Size

11mm

Length

140.2mm

Depth

37.8mm

Overall Height

71.9mm

Mount Hole Centre-to-Centre

104.9mm

Product details

Self-Lube Pillow Block Bearing - Corrosion Resistant

Designed specifically for use in industries where frequent thorough wash-downs are necessary, optimum hygiene standards are required and chemical resistance is important over a wide temperature range.

Available in pillow block, two bolt flange configurations and are capable of accomodating initial misalignment whilst mounting
Relubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard
Polypropylene and caps are also available for additional protection to the bearing

You may be interested in
SKF SY 25 TF Pillow Block -, 25mm ID
BD 21.785Each (Exc. Vat)