Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

4 Hole Flange Bearing Unit, SF1, 25.4mm ID

RS Stock No.: 747-541Brand: NSK-RHPManufacturers Part No.: SF1
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25.4mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95.3mm

Width

95.3mm

Depth

28.6mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

70mm

Product details

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

You may be interested in
4 Hole Flange Bearing Unit 25.4mm ID
BD 11.330Each (Exc. Vat)
Stock information temporarily unavailable.

BD 22.690

BD 22.690 Each (Exc. Vat)

BD 24.959

BD 24.959 Each (inc. VAT)

4 Hole Flange Bearing Unit, SF1, 25.4mm ID

BD 22.690

BD 22.690 Each (Exc. Vat)

BD 24.959

BD 24.959 Each (inc. VAT)

4 Hole Flange Bearing Unit, SF1, 25.4mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.690
5 - 9BD 22.208
10 - 24BD 22.097
25+BD 21.976
You may be interested in
4 Hole Flange Bearing Unit 25.4mm ID
BD 11.330Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25.4mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95.3mm

Width

95.3mm

Depth

28.6mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

70mm

Product details

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

You may be interested in
4 Hole Flange Bearing Unit 25.4mm ID
BD 11.330Each (Exc. Vat)