Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Hole Flange Bearing Unit, SFT35, 35mm ID

RS Stock No.: 747-361Brand: NSK-RHPManufacturers Part No.: SFT35
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

155.5mm

Width

95.5mm

Depth

31.4mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

130mm

Product details

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

You may be interested in
2 Hole Flange Bearing Unit 35mm ID
BD 19.257Each (Exc. Vat)
Stock information temporarily unavailable.

BD 33.099

BD 33.099 Each (Exc. Vat)

BD 36.409

BD 36.409 Each (inc. VAT)

2 Hole Flange Bearing Unit, SFT35, 35mm ID

BD 33.099

BD 33.099 Each (Exc. Vat)

BD 36.409

BD 36.409 Each (inc. VAT)

2 Hole Flange Bearing Unit, SFT35, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.099
5 - 9BD 32.747
10 - 24BD 32.428
25+BD 32.109
You may be interested in
2 Hole Flange Bearing Unit 35mm ID
BD 19.257Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

155.5mm

Width

95.5mm

Depth

31.4mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

130mm

Product details

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

You may be interested in
2 Hole Flange Bearing Unit 35mm ID
BD 19.257Each (Exc. Vat)