Technical Document
Specifications
Brand
NSK-RHPInside Diameter
25.4mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
33.32mm
Mount Hole Size
10mm
Length
139mm
Depth
36mm
Overall Height
67.8mm
Mount Hole Centre-to-Centre
110.2mm
Product details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
BD 21.341
BD 21.341 Each (Exc. Vat)
BD 23.475
BD 23.475 Each (inc. VAT)
1
BD 21.341
BD 21.341 Each (Exc. Vat)
BD 23.475
BD 23.475 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
25.4mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
33.32mm
Mount Hole Size
10mm
Length
139mm
Depth
36mm
Overall Height
67.8mm
Mount Hole Centre-to-Centre
110.2mm
Product details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.