Technical Document
Specifications
Brand
NSK-RHPInside Diameter
50mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
151mm
Width
118mm
Depth
49.5mm
Product details
Self Lube Bearing Take-Up Unit
Take-up units are used to take up the slackness in conveyor belts. A nut is inserted into the slot and a bolt through the casting to adjust the belt tension.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.
BD 55.660
BD 55.660 Each (Exc. Vat)
BD 61.226
BD 61.226 Each (inc. VAT)
1
BD 55.660
BD 55.660 Each (Exc. Vat)
BD 61.226
BD 61.226 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 55.660 |
5 - 9 | BD 54.560 |
10+ | BD 54.302 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
50mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
151mm
Width
118mm
Depth
49.5mm
Product details
Self Lube Bearing Take-Up Unit
Take-up units are used to take up the slackness in conveyor belts. A nut is inserted into the slot and a bolt through the casting to adjust the belt tension.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.