NSK 3203BTNG Double Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D

RS Stock No.: 409-0782Brand: NSKManufacturers Part No.: 3203BTNG
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

9kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3203

Race Type

Plain

Product details

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

You may be interested in
Stock information temporarily unavailable.

BD 18.024

BD 18.024 Each (Exc. Vat)

BD 19.826

BD 19.826 Each (inc. VAT)

NSK 3203BTNG Double Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D

BD 18.024

BD 18.024 Each (Exc. Vat)

BD 19.826

BD 19.826 Each (inc. VAT)

NSK 3203BTNG Double Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.024
5 - 9BD 17.386
10 - 24BD 17.286
25+BD 17.182
You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

9kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3203

Race Type

Plain

Product details

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

You may be interested in