NSK 6001DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

RS Stock No.: 409-0063Brand: NSKManufacturers Part No.: 6001DDU
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.37kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6001

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

BD 3.608

BD 3.608 Each (Exc. Vat)

BD 3.969

BD 3.969 Each (inc. VAT)

NSK 6001DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

BD 3.608

BD 3.608 Each (Exc. Vat)

BD 3.969

BD 3.969 Each (inc. VAT)

NSK 6001DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.608
5 - 9BD 3.526
10 - 24BD 3.498
25+BD 3.487

Technical Document

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.37kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6001

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals