Technical Document
Specifications
Brand
NSKInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.2kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6006
Race Type
Plain
Product details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation
BD 5.093
BD 5.093 Each (Exc. Vat)
BD 5.602
BD 5.602 Each (inc. VAT)
1
BD 5.093
BD 5.093 Each (Exc. Vat)
BD 5.602
BD 5.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.093 |
5 - 9 | BD 4.972 |
10 - 24 | BD 4.966 |
25+ | BD 4.917 |
Technical Document
Specifications
Brand
NSKInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.2kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6006
Race Type
Plain
Product details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation