NSK 6009 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 75mm O.D

RS Stock No.: 409-0287Brand: NSKManufacturers Part No.: 6009
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.2kN

Dynamic Load Rating

20.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6009

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

You may be interested in
Stock information temporarily unavailable.

BD 9.784

BD 9.784 Each (Exc. Vat)

BD 10.762

BD 10.762 Each (inc. VAT)

NSK 6009 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 75mm O.D

BD 9.784

BD 9.784 Each (Exc. Vat)

BD 10.762

BD 10.762 Each (inc. VAT)

NSK 6009 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 75mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.784
5 - 9BD 9.581
10 - 24BD 9.515
25+BD 9.471
You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.2kN

Dynamic Load Rating

20.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6009

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

You may be interested in