NSK 6202 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

RS Stock No.: 409-0394Brand: NSKManufacturers Part No.: 6202
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

7.65kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

NSK 6202 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

NSK 6202 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 3.118
5 - 9BD 3.064
10+BD 3.020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

7.65kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in