Technical Document
Specifications
Brand
NSKInside Diameter
50mm
Outside Diameter
90mm
Race Width
20mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
23.2kN
Dynamic Load Rating
35kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6210
Race Type
Plain
Product details
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
Accepts radial and axial loads
High speed operation
Steel cage and racer for reliable operation
Shielded housing for protection
BD 16.600
BD 16.600 Each (Exc. Vat)
BD 18.260
BD 18.260 Each (inc. VAT)
1
BD 16.600
BD 16.600 Each (Exc. Vat)
BD 18.260
BD 18.260 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.600 |
5 - 9 | BD 16.254 |
10 - 24 | BD 16.160 |
25+ | BD 16.065 |
Technical Document
Specifications
Brand
NSKInside Diameter
50mm
Outside Diameter
90mm
Race Width
20mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
23.2kN
Dynamic Load Rating
35kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6210
Race Type
Plain
Product details
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
Accepts radial and axial loads
High speed operation
Steel cage and racer for reliable operation
Shielded housing for protection