Technical Document
Specifications
Brand
NSKInside Diameter
15mm
Outside Diameter
42mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.45kN
Dynamic Load Rating
11.4kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6302
Race Type
Plain
Product details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation
BD 4.130
BD 4.130 Each (Exc. Vat)
BD 4.543
BD 4.543 Each (inc. VAT)
1
BD 4.130
BD 4.130 Each (Exc. Vat)
BD 4.543
BD 4.543 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.130 |
5 - 9 | BD 4.042 |
10 - 24 | BD 4.032 |
25+ | BD 4.010 |
Technical Document
Specifications
Brand
NSKInside Diameter
15mm
Outside Diameter
42mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.45kN
Dynamic Load Rating
11.4kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6302
Race Type
Plain
Product details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation