NSK 6303DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

RS Stock No.: 492-1973Brand: NSKManufacturers Part No.: 6303DDU
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.65kN

Dynamic Load Rating

13.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

BD 5.599

BD 5.599 Each (Exc. Vat)

BD 6.159

BD 6.159 Each (inc. VAT)

NSK 6303DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

BD 5.599

BD 5.599 Each (Exc. Vat)

BD 6.159

BD 6.159 Each (inc. VAT)

NSK 6303DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.599
5 - 9BD 5.478
10 - 24BD 5.450
25+BD 5.412

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.65kN

Dynamic Load Rating

13.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals