Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK 6304ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 52mm O.D

RS Stock No.: 409-0710Brand: NSKManufacturers Part No.: 6304ZZ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.9kN

Dynamic Load Rating

15.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6304

Race Type

Plain

Product details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection

Stock information temporarily unavailable.

BD 5.828

BD 5.828 Each (Exc. Vat)

BD 6.411

BD 6.411 Each (inc. VAT)

NSK 6304ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 52mm O.D

BD 5.828

BD 5.828 Each (Exc. Vat)

BD 6.411

BD 6.411 Each (inc. VAT)

NSK 6304ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.828
5 - 9BD 5.696
10 - 24BD 5.660
25+BD 5.638

Technical Document

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.9kN

Dynamic Load Rating

15.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6304

Race Type

Plain

Product details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection