Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK 6306 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D

RS Stock No.: 492-2190Brand: NSKManufacturers Part No.: 6306
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15kN

Dynamic Load Rating

26.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6306

Race Type

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK 6306 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D

P.O.A.

NSK 6306 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15kN

Dynamic Load Rating

26.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6306

Race Type

Plain

You may be interested in